M39016/18-036M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/18-036M

Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.53x10.41x7.11)mm THT Military Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The JMGACD-26M is a Type JMGAD electromagnetic relay manufactured by TE Connectivity/CII Brand, designed for communications and instrumentation applications. It features a nominal coil voltage of 26.5 VDC with a coil resistance of 1560 ohms ± 10% at 25°C, and operates reliably with a must-operate voltage of 14.2 VDC and must-release voltage range of 1.37 to 8.0 VDC. The relay exhibits fast switching characteristics with an operate time of 2.0 ms maximum, release time of 4.0 ms maximum, and contact stabilization of 2.5 ms maximum. It is rated for low-level to 1 amp contact switching at 28 VDC resistive with an operational life of 100,000 operations, and withstands harsh environmental conditions including vibration from 10 to 3000 CPS at 30 g's, shock of 75 g's for 6 ms duration, and operating temperatures from -65°C to +125°C. This relay is ideal for precision switching applications in communications equipment, test instruments, and industrial control systems requiring reliable performance in demanding environments.

Product Highlights:

  • MGAD .100 Grid Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: M3901618036M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/18-036M
Alias/AKA:
1-1617146-2, JMGACD-26M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
IN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
16.99 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is M39016/18-036M RoHS compliant?

Yes, M39016/18-036M is RoHS compliant.

What is the lead time for M39016/18-036M?

The standard lead time for M39016/18-036M is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6

Ships today, if you order in

You may purchase all in-stock quantity of 6

Stock lot only: 6

MOQ for In Stock Qty: 15

MOQ for out of Stock Qty: 15

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$196.625
15
$178.750
29
$97.890
43
$69.690
57 +
$68.300