M39016/17-048M
TE Connectivity / CII BrandJMGAC-18P=M39016/17-035P
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
JMGAC-18P=M39016/17-035P
Search Keywords: M3901617048M
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/17-048M
Alias/AKA:
JMGACG-26M, 3-1617571-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Military Relay
Relay Construction:
N/A
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
30.7 mA
Coil Resistance:
390 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
Long Leads
IN STOCK: 0
MOQ for out of Stock Qty: 3
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
3
$135.53
5
$121.98
8
$106.73
10
+
$104.60
English
Chinese
Spanish
