help desk software
Non-RoHS Equivalent
JMGAP-26M
JMGAP-26M
In Stock: 40
Minimum Order: 1
VIEW PRODUCT
M39016/17-031M by te connectivity / cii brand
Image is representational - see mfr. specs

M39016/17-031M

TE Connectivity / CII Brand

JMGAC-5M = M39016/17-031M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

JMGAC-5M = M39016/17-031M

Search Keywords: M3901617031M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/17-031M
Alias/AKA:
1-1617145-3, JMGAC-5M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Relay Construction:
N/A
Contact Arrangement:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Maximum Current Rating:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Termination Style:
N/A

IN STOCK: 36

Can Ship immediately

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$60.18
5
$56.71
10
$55.85
25
$53.56
50
$53.43
100
$49.57
250 +
$44.21