help desk software
M39016/16-017L by te connectivity / cii brand
图片仅供参考 - 请查看制造商规格

M39016/16-017L

Military/Aerospace High Performance Relays ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The TE Connectivity / CII Brand JMSWD-5XL, also known as M39016/16-017L, is a premium quality relay designed for demanding applications where reliability and performance are crucial. This aerospace-grade component is engineered to meet stringent military specifications, ensuring exceptional durability and long-lasting functionality. The relay features a robust construction that can withstand extreme environmental conditions, making it ideal for use in aerospace, defense, and other high-reliability sectors. With its compact design and superior electrical performance, the JMSWD-5XL delivers precise switching capabilities and efficient operation. Whether used in mission-critical systems or industrial applications, the JMSWD-5XL offers unparalleled dependability, making it a top choice for engineers and technical professionals worldwide.

产品亮点:

  • MSD TO-5 Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 A
  • Non Polarized, Monostable Coil Magnetic System

搜索关键词: M3901616017L

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / CII Brand
部件编号:
M39016/16-017L
别名/又称:
JMSWD-5XL, 1617132-6
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
类型:
Military Relay
继电器结构:
Non-Latching
触点排列:
DPDT
AC线圈电压:
N/A
直流线圈电压:
5 V
最大电流额定值:
1 A
线圈电流:
50 mA
线圈阻值:
100 Ohm
安装方式:
Through Hole
工作温度:
-65 to 125 °C
端接方式:
PC Pin

常见问题

M39016/16-017L 是否符合 RoHS 标准?

是的,M39016/16-017L 符合 RoHS 标准。

M39016/16-017L 的交货期是多少?

M39016/16-017L 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。

有存货: 34

可立即发货

已订购: 100   可以发货 12/16/26 

缺货数量的起订量: 9

工厂交货期 20 周

价格 (USD)

数量
单价
1
$103.79
5
$100.76
9
$99.76
17
$98.78
26
$93.99
34 +
$93.76