help desk software
Non-RoHS Equivalent
JMACD-26XMS2
JMACD-26XMS2
In Stock: 27
Minimum Order: 1
VIEW PRODUCT
M39016/15-129M by te connectivity / cii brand
Image is representational - see mfr. specs

M39016/15-129M

TE Connectivity / CII Brand

JMACD-26XLS2 = M39016/15-129L ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / CII Brand part M39016/15-129M, also known as JMACD-26XLS2 = M39016/15-129L, is a highly reliable military-grade electromechanical relay. This high-performance relay is designed to withstand extreme conditions and is suitable for use in aerospace, defense, and other mission-critical applications.With its compact size and durable construction, this relay provides excellent electrical performance in a wide range of operating conditions. It features a hermetically sealed design, ensuring optimal protection against moisture, dust, and other contaminants.The M39016/15-129M relay offers a generous contact rating and low contact resistance, enabling it to handle high current and voltage requirements seamlessly. Its reliable switching capabilities make it ideal for applications that demand long-lasting and dependable performance.This relay also boasts exceptional shock and vibration resistance, enabling it to function reliably in harsh environments. Whether it's for military vehicles, avionics, or space applications, this relay is built to withstand the rigors of demanding environments without compromising its functionality.Overall, the M39016/15-129M relay from TE Connectivity / CII Brand combines superior reliability, robust construction, and outstanding electrical performance, making it the go-to choice for critical applications where performance and durability are of utmost importance.

Search Keywords: M3901615129M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/15-129M
Alias/AKA:
1-1617122-4, JMACD-26XMS2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
16.99 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 27

Ships today, if you order in

On Order: 61   can ship 9/14/26 

MOQ for In Stock Qty: 16

MOQ for out of Stock Qty: 16

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
16
$169.42
31
$92.59
46
$65.86
61 +
$64.54