help desk software
ROHs Equivalent
JMACD-5XL
JMACD-5XL
In Stock: 37
Minimum Order: 1
VIEW PRODUCT
M39016/15-082L by te connectivity / cii brand
Image is representational - see mfr. specs

M39016/15-082L

TE Connectivity / CII Brand

Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE CONNECTIVITY / AMP BRAND part 1-1617122-8, also known as JMACD-5XL = M39016/15-082L, is a high-reliability relay designed to meet stringent military and aerospace standards. This component is engineered for exceptional performance in demanding environments, providing robust switching capabilities and long-lasting durability. Ideal for applications requiring precise control and reliability, it features advanced contact technology and encasement to ensure consistent operation. Whether used in aerospace, defense, or industrial settings, this relay is a dependable choice for engineers seeking quality and assurance in their electronic components.

Product Highlights:

  • MAD TO-5 Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: M3901615082L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/15-082L
Alias/AKA:
1-1617122-8, JMACD-5XL
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
100 mA
Coil Resistance:
50 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 37

Can Ship immediately

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
1
$62.91
5
$60.47
10
$59.60
20
$57.99
50
$55.35
100 +
$51.24