help desk software
M39016/15-079M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/15-079M

Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII Brand part JMACD-12XM is an electromechanical relay designed for military applications. It operates with a voltage of 12VDC and has a resistance of 390 ohms. This relay has a DPDT configuration and can handle a current of up to 1A. With compact dimensions of 9.4mm x 10.29mm x 7.11mm, it can easily be mounted through hole (THT). This relay is built to withstand the demanding requirements of military environments, making it a reliable choice for various defense applications.

Product Highlights:

  • MAD TO-5 Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: M3901615079M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/15-079M
Alias/AKA:
JMACD-12XM, 914S70201-10M, JTMD-12BM
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
30.77 mA
Coil Resistance:
390 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is M39016/15-079M RoHS compliant?

No, M39016/15-079M is not RoHS compliant.

What is the lead time for M39016/15-079M?

The standard lead time for M39016/15-079M is approximately 20 weeks. In-stock quantities ship from Master Electronics.

  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 78

Ships today, if you order in

MOQ for out of Stock Qty: 23

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$178.98
5
$178.54
10
$178.09
23
$177.65
45
$96.14
67
$68.16
89 +
$66.79