M39016/15-033L by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/15-033L

Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CII brand part JMAWD-26XL is a reliable electromechanical relay designed for military applications. This DPDT (double pole, double throw) relay operates at 26.5VDC with a contact resistance of 1.56kOhm and a maximum current rating of 1A. With a compact size of 9.4x10.29x7.11mm, this through-hole technology (THT) relay is ideal for use in rugged environments where reliable switching is essential. Trust the durability and precision of the JMAWD-26XL relay for your military-grade applications.

Product Highlights:

  • MAD TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: M3901615033L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/15-033L
Alias/AKA:
1617126-4, JMAWD-26XL
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
16.99 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is M39016/15-033L RoHS compliant?

Yes, M39016/15-033L is RoHS compliant.

What is the lead time for M39016/15-033L?

The standard lead time for M39016/15-033L is approximately 27 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 123

Ships today, if you order in

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
10
$94.76
19
$91.53
29
$88.75
38 +
$86.94