M39016/15-032L
TE Connectivity / CII BrandThe M39016/15-032L is a JMAD type relay with a nominal coil voltage of 26.5 VDC. ...
DESCRIPTION
The M39016/15-032L is a JMAD type relay designed for reliable switching in demanding environments. It operates with a nominal coil voltage of 26.5 VDC and features a coil resistance of 1560 Ohms. The contacts are rated for low level signals up to 1A at 28 VDC resistive, with an electrical life of 100,000 operations. This relay offers fast switching with a maximum operate time of 2 ms and a release time of 4 ms. Due to its wide operating temperature range of -65°C to +125°C and high resistance to shock and vibration, it is suitable for applications requiring high reliability.
Search Keywords: M3901615032L
SPECIFICATIONS
IN STOCK: 0
MOQ for out of Stock Qty: 13
Factory Lead-Time 26 Weeks
English
Chinese
Spanish
