M39016/13-065M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/13-065M

3SBC1526A2 = M39016/13-065M ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 3SBC1526A2 is a 0.150 grid-space, double-pole double-throw (2PDT) relay qualified to MIL-R-39016/13, featuring a low profile of only 0.32 inches high and 135 mW sensitivity for compact electronic packaging. This hermetically sealed relay delivers contact ratings of 2 amps at 28 volts DC (50,000 operations) and 1 amp at 28 volts DC (100,000 operations), with low-level switching capability at 50 µA at 50 mV peak AC or DC. The relay exhibits excellent operating characteristics including a maximum operate time of 4 ms, release time of 4 ms, and contact bounce of 1.5 ms, with contact resistance of 0.050 ohms maximum and 0.150 ohms after life test. It operates reliably over a temperature range of -65°C to +125°C and withstands vibration of 30G to 3000 Hz and shock of 100G at 11 ms, making it ideal for aerospace, defense, and industrial applications requiring high reliability and compact form factors.

Search Keywords: M3901613065M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/13-065M
Alias/AKA:
3SBC1526A2, 3-1617072-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
General Purpose Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
12 V
Maximum Current Rating:
2 A
Coil Current:
57.14 mA
Coil Resistance:
210 Ohm
Mounting:
Flange Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
Solder Hook

FREQUENTLY ASKED QUESTIONS

What replaces M39016/13-065M?

The recommended replacement for M39016/13-065M is 3SBC2009A2 from TE Connectivity / CII Brand, available from Master Electronics.

Is M39016/13-065M RoHS compliant?

Yes, M39016/13-065M is RoHS compliant.

What is the lead time for M39016/13-065M?

The standard lead time for M39016/13-065M is approximately 20 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 12

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
5
$720.29
10
$381.33
15
$268.34
20 +
$262.98