M39016/13-064P by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/13-064P

Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT Flange Military Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 3SBC2009A2 is a double-pole, double-throw (2PDT) low-signal relay designed for aerospace, defense, and marine applications with a compact 0.150-inch grid-space form factor and low profile of only 0.32 inches high. This hermetically sealed relay features a coil resistance of 44 ohms (±10%) at 25°C with a nominal coil voltage of 5.0 VDC, maximum operate voltage of 3.0 VDC at 25°C, and nominal coil power of 0.92 watts, qualified to MIL-R-39016/13. The relay provides DC resistive contact ratings of 2 amps at 28 volts for 50,000 operations and 1 amp at 28 volts for 100,000 operations, with low-level switching capability of 50 µA at 50 mV peak AC or DC. It offers excellent RF switching performance, high shock and vibration ratings (30G to 3000 Hz vibration, 100G at 11 ms shock), and operates reliably over the temperature range of -65°C to +125°C, making it ideal for space-constrained electronic packaging in signal switching and control applications.

Search Keywords: M3901613064P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/13-064P
Alias/AKA:
1-1617073-7, 3SBC2009A2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
19.63 mA
Coil Resistance:
1.35 KOhm
Mounting:
Flange Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
Solder Hook

FREQUENTLY ASKED QUESTIONS

What replaces M39016/13-064P?

The recommended replacement for M39016/13-064P is 3SBC2005A2 from TE Connectivity / CII Brand, available from Master Electronics.

Is M39016/13-064P RoHS compliant?

Yes, M39016/13-064P is RoHS compliant.

What is the lead time for M39016/13-064P?

The standard lead time for M39016/13-064P is approximately 20 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 8

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
5
$828.82
10
$438.79
15
$308.78
20 +
$302.60