M39016/13-056P by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/13-056P

Electromechanical Relay 12VDC 210Ohm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1-1617073-3 is an 8-pin electromagnetic relay designed for low-level switching and control applications. It features a nominal coil voltage of 12.0 VDC with a coil resistance of 210 ohms ± 10%, and operates reliably between 5.4 VDC and 3.2 VDC maximum release voltage. The relay is rated for 2 amps at 28 VDC resistive with a contact life of 50,000 operations, and includes a blue bead identifier for easy recognition. It operates and releases within 4 milliseconds maximum with contact stabilization in 2.5 milliseconds, and withstands harsh environmental conditions including vibration up to 3000 CPS at 30 g's, shock of 75 g's for 6 milliseconds, and temperatures ranging from -65°C to +125°C. This relay is ideal for automotive, industrial control, and telecommunications applications requiring reliable switching with fast response times and high environmental durability.

Product Highlights:

  • 3SBC 1/5-Size Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: M3901613056P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/13-056P
Alias/AKA:
1-1617073-3, 3SBC2001A2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
12 V
Maximum Current Rating:
2 A
Coil Current:
57.14 mA
Coil Resistance:
210 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is M39016/13-056P RoHS compliant?

Yes, M39016/13-056P is RoHS compliant.

What is the lead time for M39016/13-056P?

The standard lead time for M39016/13-056P is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9

Ships today, if you order in

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1 +
$186.94