help desk software
M39016/11-043P by te connectivity / cii brand
Image is representational - see mfr. specs

M39016/11-043P

TE Connectivity / CII Brand

JMSC-12XPS = M39016/11-043P ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The JMSC-12XPS is a military/aerospace high-performance relay from the MS TO-5 series designed for demanding applications requiring reliable electromagnetic switching. It features a 12 VDC input voltage, 2 Form C (DPDT) contact arrangement with 2 changeover contacts, and a rated contact current of 1 A, with a coil resistance of 850 O and rated power consumption of 169 mW. The relay employs a non-polarized, monostable magnetic system with hermetic sealing for environmental protection, long lead termination for PC board mounting, and operates over a temperature range of -65°C to +125°C. It is qualified to M39016 military standard (L Level) and is designed to withstand shock loads of 75 G's (6 ms) and vibration of 30 G's (10 to 3000 Hz), making it suitable for aerospace, military, and other high-reliability applications where robust switching performance is essential.

Search Keywords: M3901611043P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/11-043P
Alias/AKA:
1617127-4, JMSC-12XPS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
14.12 mA
Coil Resistance:
850 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 22

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$204.67
5
$204.16
10
$203.65
13
$203.14
25
$111.85
38
$77.67
50 +
$76.12