M39016/11-021L by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/11-021L

Military/Aerospace High Performance Relays ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Military/Aerospace High Performance Relays

Product Highlights:

  • MS TO-5 Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: M3901611021L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/11-021L
Alias/AKA:
JMSW-12XL, 1617131-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
14.12 mA
Coil Resistance:
850 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is M39016/11-021L RoHS compliant?

Yes, M39016/11-021L is RoHS compliant.

What is the lead time for M39016/11-021L?

The standard lead time for M39016/11-021L is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Ships today, if you order in

You may purchase all in-stock quantity of 4

Stock lot only: 4

MOQ for In Stock Qty: 13

MOQ for out of Stock Qty: 13

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$204.864
13
$186.240
26
$98.600
39
$69.380
51 +
$68.000