M39016/11-020L by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M39016/11-020L

JMSW-6XL=M39016/11-019L ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JMSP-6XL is a military/aerospace high-performance relay from the MS TO-5 relay series designed for demanding applications requiring reliable switching and signal control. The relay features a 6V DC input voltage, 1A rated contact current, and a 2 Form C (DPDT) contact arrangement with non-polarized monostable magnetic coil system. It is hermetically sealed with PC board mounting and operates reliably across a wide temperature range of -65°C to +125°C. The relay is qualified to M39016 military standards and is suitable for applications in military, aerospace, and other high-reliability environments where robust performance and environmental protection are essential.

Search Keywords: M3901611020L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/11-020L
Alias/AKA:
JMSP-6XL, 6-1617543-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
14.12 mA
Coil Resistance:
850 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is M39016/11-020L RoHS compliant?

Yes, M39016/11-020L is RoHS compliant.

What is the lead time for M39016/11-020L?

The standard lead time for M39016/11-020L is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6

Can Ship immediately

You may purchase all in-stock quantity of 6

Stock lot only: 6

MOQ for In Stock Qty: 19

MOQ for out of Stock Qty: 19

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$200.629
19
$182.390
37
$99.170
55
$70.420
73 +
$69.010