help desk software
M28776/6-007L by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

M28776/6-007L

Military/Aerospace High Performance Relays ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JMGAT-5LW is a military/aerospace high-performance relay from the MGAT .100 Grid Relay Series designed for demanding applications requiring reliable switching and signal control. The relay features a 5 VDC input voltage, 2 Form C (DPDT) contact arrangement with 2 changeover contacts, and a rated contact current of 1 A, providing flexible switching capabilities for complex control circuits. It incorporates a non-polarized, monostable magnetic coil system with a coil resistance of 39 O and rated power of 641 mW, along with a MOSFET driver and coil suppression diode for enhanced performance and protection. The hermetically sealed enclosure with PC board mounting ensures reliability in harsh environments, with operational temperature range from -65°C to +125°C and shock/vibration ratings of 75 G's (6 ms) and 30 G's (10–3000 Hz) respectively. This relay is qualified to MIL-M28776 standards and is ideal for aerospace, military, and high-reliability applications where robust switching performance and environmental durability are critical.

Product Highlights:

  • MGAT .100 Grid Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: M287766007L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M28776/6-007L
Alias/AKA:
JMGAT-5LW, 1617110-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
128.21 mA
Coil Resistance:
39 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
Long Leads

FREQUENTLY ASKED QUESTIONS

Is M28776/6-007L RoHS compliant?

Yes, M28776/6-007L is RoHS compliant.

What is the lead time for M28776/6-007L?

The standard lead time for M28776/6-007L is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 34

Ships today, if you order in

MOQ for In Stock Qty: 21

MOQ for out of Stock Qty: 21

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
21
$340.02
42
$179.46
63
$123.41
84 +
$120.95