DESCRIPTION
The J1MSCT-26XM is a sensitive, high-performance electrically held relay featuring a single-pole, double-throw (SPDT) contact arrangement with integrated transistor driver and suppression diode. It is hermetically sealed and qualified to MIL-R-28776/4, offering excellent RF switching performance with high shock and vibration ratings (30 G's at 10–3,000 Hz and 75 G's shock resistance). The relay operates over a temperature range of -65°C to +125°C with a nominal coil voltage of 26.5 Vdc, coil resistance of 4,000 O, and maximum coil power of 176 mW at 25°C, achieving an operate time of 3.5 ms maximum and release time of 7.5 ms maximum. Contact resistance is rated at 100 mO before life and 200 mO after life, with a mechanical life expectancy of 1 million operations and dielectric withstanding voltage of 500 Vrms between all contact configurations. This relay is ideal for aerospace, military, and high-reliability applications requiring low-level signal switching and excellent environmental performance.
Search Keywords: M287764038M
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is M28776/4-038M RoHS compliant?
Yes, M28776/4-038M is RoHS compliant.
What is the lead time for M28776/4-038M?
The standard lead time for M28776/4-038M is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 27
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
