LS-9708 by te connectivity / cii brand
TE Connectivity / CII Brand Authorized Distributor

LS-9708

LS-9708 Equal LS RELAY ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

LS-9708 is an LS relay manufactured by TE Connectivity (CII brand) designed for electromagnetic switching and control applications. The product is identified by TE internal number 7-1617090-0 and is currently in active production status. However, detailed technical specifications including voltage ratings, contact configuration, coil resistance, switching capacity, and operating temperature range are not available in the provided documentation. The relay is not compliant with EU RoHS2 (Directive 2011/65/EU) or ELV (Directive 2000/53/EC) standards, indicating it contains lead or other restricted materials and should not be used in applications requiring such compliance. For complete technical specifications and application guidance, users are directed to contact TE Connectivity's Support Center.

Search Keywords: LS9708

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
LS-9708
Alias/AKA:
7-1617090-0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
9A991.D
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is LS-9708 RoHS compliant?

No, LS-9708 is not RoHS compliant.

What is the lead time for LS-9708?

The standard lead time for LS-9708 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$2,535.36
3
$2,529.03
5
$1,601.72
8
$1,032.69
10 +
$1,012.03