help desk software
LS-9611 by te connectivity / cii brand

LS-9611

TE Connectivity / CII Brand

Ls Latching Relay ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The LS-9611 is a magnetic latching half-size high-performance relay designed to MIL-R-39016/45 specifications, featuring a hermetically sealed 2 Form C (DPDT) contact arrangement with up to 2 amps switching capability. The relay exhibits excellent RF performance with RF losses of 0.1 dB at 100 MHz and isolation of 38 dB, along with a contact bounce of 2.0 ms maximum and set-reset time of 5.0 ms maximum. It operates reliably across a wide temperature range of -65°C to +125°C, withstands dielectric voltages up to 500 Vrms between open contacts and 1000 Vrms between adjacent contacts, and demonstrates high shock and vibration resistance rated at 100 G's shock and 20 G's vibration. The relay supports multiple coil voltage options (5V, 6V, 12V, 26.5V, and 48V DC) with corresponding coil resistances and power ratings, making it suitable for aerospace, military, and high-reliability switching applications requiring latching functionality and hermetic sealing.

Search Keywords: LS9611

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
LS-9611
Alias/AKA:
1617350-1
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 9

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$388.06
3
$380.30
5 +
$372.69