JTM-12AM by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JTM-12AM

Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The JMAW-12XM is a Type JMA electromagnetic relay designed for reliable switching and control applications. It features a 390 O ± 10% coil resistance at 25°C with a nominal operating voltage of 12.0 VDC, a must-operate voltage of 7.0 VDC, and a must-release voltage range of 4.0 VDC maximum to 0.63 VDC minimum. The relay is rated for low-level to 1A contact switching at 28 VDC resistive load with a minimum of 100,000 operations, and exhibits fast response characteristics with a maximum operate time of 2.0 ms, release time of 1.5 ms, and contact bounce of 1.5 ms. It is designed to withstand harsh environmental conditions including vibration from 10 CPS to 3000 CPS at 30 g's, shock of 75 g's for 6 ms duration, and an operating temperature range of -65°C to +125°C, making it suitable for aerospace, military, and industrial instrumentation applications.

Search Keywords: JTM12AM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JTM-12AM
Alias/AKA:
M39016/9-016M, JMAW-12XM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
IN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
30.77 mA
Coil Resistance:
390 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is JTM-12AM RoHS compliant?

Yes, JTM-12AM is RoHS compliant.

What is the lead time for JTM-12AM?

The standard lead time for JTM-12AM is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$66.18
5
$63.62
10
$62.70
20
$61.01
50
$57.48
100 +
$53.89