JMSWD-12XM
TE Connectivity / CII BrandElectromechanical Relay 12VDC 850Ohm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay ...
DESCRIPTION
The JMSWD-12XM is a military/aerospace high-performance relay from the MSD TO-5 series designed for demanding applications requiring reliable switching and control. It features a 12 VDC input voltage, 2 Form C (DPDT) contact arrangement with 2 changeover contacts, and a rated contact current of 1 A, making it suitable for moderate-power switching tasks. The relay employs a non-polarized, monostable magnetic coil system with a coil resistance of 850 O and rated power of 169 mW, operating over an extended temperature range of -65°C to +125°C. It is hermetically sealed with PC board mounting and includes a coil suppression diode for protection. This relay is qualified to MIL-M39016 standards and is designed for military and aerospace applications where high reliability, environmental robustness, and performance consistency are critical requirements.
Product Highlights:
- MSD TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMSWD12XM
SPECIFICATIONS
IN STOCK: 12
Ships today, if you order in
You may purchase all in-stock quantity of 12
Stock lot only: 12
MOQ for In Stock Qty: 69
MOQ for out of Stock Qty: 69
Factory Lead-Time 28 Weeks
English
Chinese
Spanish
