JMSW-18XP
JMSW-18XP=M39016/11-031P
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
DESCRIPTION
JMSW-18XP=M39016/11-031P
Search Keywords: JMSW18XP
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMSW-18XP
Alias/AKA:
M39016/11-031P, 7-1617543-6
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
50 mA
Coil Resistance:
100 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
FREQUENTLY ASKED QUESTIONS
Is JMSW-18XP RoHS compliant?
No, JMSW-18XP is not RoHS compliant.
What is the lead time for JMSW-18XP?
The standard lead time for JMSW-18XP is approximately 29 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 8
Factory Lead-Time 29 Weeks
Price (USD)
Qty
Unit Price
8
$164.73
15
$108.13
23
$83.74
30
+
$82.07
English
中文 / 汉语
Deutsch
Español
Nederlands
