help desk software
JMSPD-26XL by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMSPD-26XL

TO-5 DPDT Established Reliability Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The JMSPD-26XL is an 8-pin electromagnetic relay designed for reliable switching and control applications. It features a nominal coil voltage of 12.0 VDC with a coil resistance of 850 ohms ±10%, and operates reliably down to 7.0 VDC with a maximum release voltage of 4.0 VDC. The relay is rated for low-level to 1A contact switching at 28 VDC resistive with a minimum of 100,000 operations, ensuring durability in demanding environments. With an operate time of 4.0 ms maximum and release time of 7.5 ms maximum, it provides fast response characteristics suitable for industrial control and automation systems. The device is qualified for extreme environmental conditions including vibration from 10 CPS to 3000 CPS at 30 g's, shock of 75 g's for 6 ms duration, and operating temperatures from -65°C to +125°C, making it ideal for aerospace, military, and harsh industrial applications.

Search Keywords: JMSPD26XL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMSPD-26XL
Alias/AKA:
M39016/16-028L, 1617130-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
N/A
Relay Construction:
N/A
Contact Arrangement:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Maximum Current Rating:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Termination Style:
N/A

FREQUENTLY ASKED QUESTIONS

Is JMSPD-26XL RoHS compliant?

Yes, JMSPD-26XL is RoHS compliant.

What is the lead time for JMSPD-26XL?

The standard lead time for JMSPD-26XL is approximately 29 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Ships today, if you order in

You may purchase all in-stock quantity of 4

Stock lot only: 4

MOQ for In Stock Qty: 16

MOQ for out of Stock Qty: 16

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
1
$108.504
16
$98.640
24
$78.090
32 +
$76.530