help desk software
JMSCDD-26XPS by te connectivity / cii brand
Image is representational - see mfr. specs

JMSCDD-26XPS

TE Connectivity / CII Brand

Electromechanical Relay 26.5VDC 3.3KOhm 1A DPDT (10.287x9.398x12.52)mm THT General Purpose Relay ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The JMSCDD-26XPS is a Type JMSDD electromagnetic relay designed for low-level switching applications up to 1A at 28 VDC resistive load. It features a coil resistance of 3300 ohms ± 10% at 25°C with a nominal voltage of 26.5 VDC, and must-operate and must-release voltages of 15.2 VDC and 10.8 VDC maximum respectively. The relay is rated for 100,000 operations and exhibits fast switching characteristics with an operate time of 4 ms maximum, release time of 7.5 ms maximum, and contact stabilization of 2.0 ms maximum. It is designed to withstand harsh environmental conditions including vibration from 10 CPS to 3000 CPS at 30 g's, shock of 75 g's for 6 ms duration, and an operating temperature range of -65°C to +125°C, making it suitable for aerospace, military, and industrial instrumentation applications.

Product Highlights:

  • MSDD TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: JMSCDD26XPS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMSCDD-26XPS
Alias/AKA:
1617167-7, M39016/21-046P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
General Purpose Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
8.03 mA
Coil Resistance:
3.3 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
Long Leads

IN STOCK: 41

Can Ship immediately

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$97.29
5
$93.52
10
$91.52
20
$89.69
50
$88.55
100 +
$82.50