help desk software
JMSCDD-12XL by te connectivity / cii brand
Image is representational - see mfr. specs

JMSCDD-12XL

TE Connectivity / CII Brand

JMSCDD-12XL=M39016/21-036L ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / CII Brand JMSCDD-12XL, also known as M39016/21-036L, is a high-performance relay designed for critical applications where reliability and precision are paramount. Engineered to meet rigorous military standards, this relay offers exceptional durability and consistent performance under demanding conditions. Its robust construction ensures long service life and dependable switching capabilities. Ideal for aerospace, defense, and other mission-critical industries, the JMSCDD-12XL provides peace of mind with its advanced design and adherence to strict quality specifications. Explore the premium choice for your sensitive equipment needs with the JMSCDD-12XL relay.

Search Keywords: JMSCDD12XL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMSCDD-12XL
Alias/AKA:
M39016/21-036L, 4-1617543-6
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
8 mA
Coil Resistance:
3.3 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 0

MOQ for out of Stock Qty: 16

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
16
$91.06
32
$90.16
48
$89.26
63 +
$88.38