JMSCD-5XP by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMSCD-5XP

Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole

Search Keywords: JMSCD5XP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMSCD-5XP
Alias/AKA:
M39016/16-033P, 1-1617128-9
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
50 mA
Coil Resistance:
100 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
Long Leads

FREQUENTLY ASKED QUESTIONS

Is JMSCD-5XP RoHS compliant?

No, JMSCD-5XP is not RoHS compliant.

What is the lead time for JMSCD-5XP?

The standard lead time for JMSCD-5XP is approximately 29 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

MOQ for out of Stock Qty: 8

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
1
$178.03
5
$177.59
8
$177.14
15
$116.28
23
$90.06
30 +
$88.25