JMSCD-26XL
Electromechanical Relay 26.5VDC 3.3KOhm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay ...
DESCRIPTION
The TE Connectivity AMP Brand part 4-1617543-4, featuring the short description JMSCD-26XL=M39016/16-036L, is a high-performance relay designed for demanding applications where reliability is critical. Precision-engineered for optimal functionality, this relay is part of the esteemed M39016 series, known for its exceptional durability and compliance with stringent military specifications. Its robust construction ensures reliable switching performance, making it ideal for use in aerospace, defense, and other high-stakes industries. With its compact design, the 4-1617543-4 relay offers easy integration into various electronic systems while maintaining superior operational efficiency and longevity. Choose TE Connectivity's trusted AMP brand for relay solutions that meet the highest standards of quality and dependability.
Product Highlights:
- MSD TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMSCD26XL
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is JMSCD-26XL RoHS compliant?
Yes, JMSCD-26XL is RoHS compliant.
What is the lead time for JMSCD-26XL?
The standard lead time for JMSCD-26XL is approximately 19 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 8
Factory Lead-Time 19 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
