JMSCD-18XL
TE Connectivity / CII BrandJMSCD-18XL=M39016/16-040L
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
JMSCD-18XL=M39016/16-040L
Search Keywords: JMSCD18XL
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMSCD-18XL
Alias/AKA:
M39016/16-040L, 7-1617351-9
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
8.03 mA
Coil Resistance:
3.3 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
IN STOCK: 0
MOQ for out of Stock Qty: 8
Factory Lead-Time 28 Weeks
Price (USD)
Qty
Unit Price
8
$143.10
16
$88.06
24
$69.72
32
+
$68.32
English
Chinese
Spanish
