JMGST-12M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMGST-12M

JMGST-12M = M28776/7-004M ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JMGST-12M is a military/aerospace high-performance relay from the MGST 0.100 grid relay series designed for demanding applications requiring hermetically sealed construction and reliable switching. The relay features a 5 VDC input voltage, 2 Form C (DPDT) contact arrangement with 1 A rated current per contact, and a non-polarized monostable magnetic coil system with integrated coil suppression diode. It operates over a temperature range of -65°C to +125°C and withstands shock loads of 75 G's for 6 ms and vibration of 30 G's from 10 to 3000 Hz, meeting M39016 qualification standards at M Level. The relay is ideal for military, aerospace, and other high-reliability applications where hermetic sealing, temperature stability, and rugged performance are essential.

Search Keywords: JMGST12M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGST-12M
Alias/AKA:
1-1617110-0, M28776/7-004M
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
50 mA
Coil Resistance:
100 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
Long Leads

FREQUENTLY ASKED QUESTIONS

Is JMGST-12M RoHS compliant?

No, JMGST-12M is not RoHS compliant.

What is the lead time for JMGST-12M?

The standard lead time for JMGST-12M is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$357.49
5
$356.60
7
$355.71
14
$188.32
21
$132.52
28 +
$129.87