JMGSPD-5L
Relay, T05, Military/Aerospace, High Performance, M39016/42-044P
RoHS Non-Compliant
BAG Packaging
DESCRIPTION
Relay, T05, Military/Aerospace, High Performance, M39016/42-044P
Search Keywords: JMGSPD5L
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGSPD-5L
Alias/AKA:
M39016/42-041L, 1617152-8
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BAG
Type:
N/A
Relay Construction:
N/A
Contact Arrangement:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Maximum Current Rating:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Termination Style:
N/A
FREQUENTLY ASKED QUESTIONS
Is JMGSPD-5L RoHS compliant?
No, JMGSPD-5L is not RoHS compliant.
What is the lead time for JMGSPD-5L?
The standard lead time for JMGSPD-5L is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 3
Can Ship immediately
Factory Lead-Time 22 Weeks
Price (USD)
Qty
Unit Price
1
$76.10
5
$73.16
10
$72.10
20
$70.16
50
$66.11
100
+
$61.59
English
中文 / 汉语
Deutsch
Español
Nederlands
