help desk software
JMGSPD-18M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMGSPD-18M

JMGSPD-18M=M39016/42-048M ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JMGSPD-18M is a military/aerospace high-performance relay from the MGSD .100 Grid Relay Series designed for demanding applications requiring reliable electromagnetic switching. The relay features a 5 VDC input voltage, 2-form C contact arrangement (DPO1, 2 G/O), non-polarized monostable magnetic system with coil suppression diode, and a coil resistance of 100 O. It is rated for 1 A contact current, hermetically sealed in a PC board-mounted enclosure with .175" diameter mounting pads and long lead termination, and qualifies to M39016/42-049L military standards with approval at Level 1. The relay is designed to withstand shock loads of 75G and vibration up to 30G at frequencies from 10 to 3000 Hz, making it suitable for aerospace, defense, and other high-reliability applications where robust electromagnetic switching is essential.

Search Keywords: JMGSPD18M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGSPD-18M
Alias/AKA:
M39016/42-048M, 3-1617352-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
50 mA
Coil Resistance:
100 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is JMGSPD-18M RoHS compliant?

Yes, JMGSPD-18M is RoHS compliant.

What is the lead time for JMGSPD-18M?

The standard lead time for JMGSPD-18M is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Ships today, if you order in

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
2
$200.42
5
$199.92
10
$199.42
15
$198.92
30
$105.30
45
$74.10
59 +
$72.62