JMGSCDD-26PW by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMGSCDD-26PW

Signal Relay 26.5VDC 1A DPDT(9.4x10.38x9.53)mm THT ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 2-1617150-5, also known as JMGSCDD-26PW = M39016/43-054P, is a high-performance relay component designed for reliable operation in demanding environments. This component is constructed with precision engineering, ensuring durability and efficiency. It is ideal for applications in aerospace, military, and commercial electronics where dependable signal processing is crucial. The relay features robust electrical characteristics, offering excellent signal integrity and long-term stability. With a compact design, it integrates seamlessly into various electronic systems, providing a trusted solution for critical connectivity needs.

Search Keywords: JMGSCDD26PW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGSCDD-26PW
Alias/AKA:
M39016/43-054P, 2-1617150-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
8.3 mA
Coil Resistance:
3.2 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
Long Leads

FREQUENTLY ASKED QUESTIONS

Is JMGSCDD-26PW RoHS compliant?

Yes, JMGSCDD-26PW is RoHS compliant.

What is the lead time for JMGSCDD-26PW?

The standard lead time for JMGSCDD-26PW is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$178.83
5
$175.90
10
$175.04
13
$174.61
25
$174.17
38
$173.73
50 +
$173.30