help desk software
JMGSCD-26L by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMGSCD-26L

TO-5-.100 Grid Relays ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JMGSCD-26L is a military/aerospace high-performance relay from the MGSD .100 Grid Relay Series, designed for demanding applications requiring reliable switching and control. The relay features a 26.5 VDC input voltage, 2 Form C (DPDT) contact arrangement with 2 changeover contacts, and a 1 A contact current rating, making it suitable for moderate-power switching applications. It employs a non-polarized, monostable coil magnetic system with a coil resistance of 3200 O and nominal power consumption of 219 mW, with integrated coil suppression diode for protection. The hermetically sealed enclosure and PC board mounting provide robust environmental protection, while the device qualifies to M39016 standard and operates reliably across a wide temperature range of -65°C to +125°C. This relay is ideal for military, aerospace, and other high-reliability applications where shock (75 G's, 6ms) and vibration (30 G's, 10 to 3000 Hz) resistance are critical requirements.

Search Keywords: JMGSCD26L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGSCD-26L
Alias/AKA:
M39016/42-036L, 1617543-5
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
8.28 mA
Coil Resistance:
3.2 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
Long Leads

FREQUENTLY ASKED QUESTIONS

Is JMGSCD-26L RoHS compliant?

No, JMGSCD-26L is not RoHS compliant.

What is the lead time for JMGSCD-26L?

The standard lead time for JMGSCD-26L is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 18

Ships today, if you order in

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
2
$162.90
5
$162.50
8
$162.09
16
$99.75
24
$78.97
32 +
$77.39