help desk software
JMGSCD-12P by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMGSCD-12P

Military/Aerospace High Performance Relays ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Military/Aerospace High Performance Relays

Product Highlights:

  • MGSD .100 Grid Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: JMGSCD12P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGSCD-12P
Alias/AKA:
M39016/42-035P, 1617150-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
N/A
Relay Construction:
N/A
Contact Arrangement:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Maximum Current Rating:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Termination Style:
N/A

FREQUENTLY ASKED QUESTIONS

Is JMGSCD-12P RoHS compliant?

Yes, JMGSCD-12P is RoHS compliant.

What is the lead time for JMGSCD-12P?

The standard lead time for JMGSCD-12P is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 15

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
15
$217.67
29
$119.21
43
$84.86
57 +
$83.17