help desk software
ROHs Equivalent
M39016/41-052L
M39016/41-052L
In Stock: 32
Minimum Order: 1
VIEW PRODUCT
JMGSC-26LW by te connectivity / cii brand
Image is representational - see mfr. specs

JMGSC-26LW

TE Connectivity / CII Brand

Military/Aerospace High Performance Relays ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

JMGSC-26LW is a military-specification capacitor assembly manufactured by TE Connectivity, identified by the mil-spec designation M39016/41-052L. The product is designed for demanding aerospace and defense applications requiring high reliability and performance standards. While detailed technical specifications are not available in the provided documentation, the military-grade classification indicates compliance with stringent performance and environmental requirements. This component is suitable for use in critical systems where reliability and adherence to military standards are essential.

Search Keywords: JMGSC26LW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGSC-26LW
Alias/AKA:
M39016/41-052L, 1617149-4
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
N/A
Relay Construction:
N/A
Contact Arrangement:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Maximum Current Rating:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Termination Style:
N/A
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 32

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$145.44
5
$145.08
8
$144.72
16
$89.06
24
$70.50
32 +
$69.09