JMGAPD-12M
TE Connectivity / CII BrandJMGAPD-12M = M39016/18-028M
RoHS Non-Compliant
Pack Packaging
DESCRIPTION
JMGAPD-12M = M39016/18-028M
Search Keywords: JMGAPD12M
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGAPD-12M
Alias/AKA:
1617148-1, M39016/18-028M
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
16.99 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
IN STOCK: 3
Can Ship immediately
Factory Lead-Time 16 Weeks
Qty
Unit Price
1
$126.95
5
$126.62
10
$126.31
13
$126.00
25
$80.64
38
$63.00
50
+
$61.74
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
