help desk software
JMGAP-26M by te connectivity / cii brand
Image is representational - see mfr. specs

JMGAP-26M

TE Connectivity / CII Brand

JMGAP-26M = M39016/17-030M ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / CII Brand part JMGAP-26M, also known as M39016/17-030M, is a high-performance, ruggedized connector designed for demanding applications. This connector is built to withstand harsh environments and provide reliable signal transmission. With its durable construction and superior electrical characteristics, the JMGAP-26M is an ideal choice for aerospace, military, and industrial applications. Whether used in communication systems, military vehicles, or aircraft, this connector ensures optimal performance and longevity. Trust the TE Connectivity / CII Brand JMGAP-26M for all your critical connectivity needs.

Search Keywords: JMGAP26M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGAP-26M
Alias/AKA:
1617147-4, M39016/17-030M
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
N/A
Relay Construction:
N/A
Contact Arrangement:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Maximum Current Rating:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Termination Style:
N/A

IN STOCK: 40

Can Ship immediately

MOQ for out of Stock Qty: 15

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$163.04
5
$162.63
10
$162.22
15
$161.81
30
$85.67
45
$60.28
60 +
$59.08