help desk software
JMGACDD-26PW by te connectivity / cii brand
Image is representational - see mfr. specs

JMGACDD-26PW

TE Connectivity / CII Brand

General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 1A Contact - 28VDC Switching - Non Latching Coil - PC Pin Termination.

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The JMGACDD-26PW is hermetically sealed general purpose relay with operating temperature range from -65°C to 125°C.

Search Keywords: JMGACDD26PW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGACDD-26PW
Alias/AKA:
M39016/19-042P, 3-1617146-2
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
30.77 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 97

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$83.87
5
$80.63
10
$79.47
20
$77.33
50
$76.34
100 +
$71.13