help desk software
JMGACD-5LW by te connectivity / cii brand
Image is representational - see mfr. specs

JMGACD-5LW

TE Connectivity / CII Brand

Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.53x10.41x7.62)mm THT Military Relay ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The JMGACD-5LW is a high-performance, military-grade electromechanical relay from TE Connectivity / CII Brand. This relay operates at 5VDC with a coil resistance of 50Ohm, enabling efficient and reliable switching. It features a DPDT (double-pole, double-throw) configuration, providing versatility for various applications.With its compact and rugged design, the JMGACD-5LW relay is built to withstand demanding environments. It measures 9.53x10.41x7.62mm, making it suitable for space-constrained installations. The through-hole technology (THT) ensures secure and dependable connections.Rated for 1A, this relay is capable of handling high-current applications with precision. It is designed to meet stringent military specifications, guaranteeing exceptional performance and durability in critical operations. Count on the TE Connectivity / CII Brand JMGACD-5LW relay to deliver trusted and robust switching solutions for your military, aerospace, and industrial applications.

Product Highlights:

  • MGAD .100 Grid Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: JMGACD5LW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGACD-5LW
Alias/AKA:
M39016/18-037L, 1-1617146-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
100 mA
Coil Resistance:
50 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 0

MOQ for out of Stock Qty: 14

Factory Lead-Time 15 Weeks

Qty
Unit Price
14
$174.58
28
$92.42
42
$65.04
55 +
$63.74
Please Note: Tariffs may apply for U.S. shipments