help desk software
JMGACD-26P by te connectivity / cii brand
Image is representational - see mfr. specs

JMGACD-26P

TE Connectivity / CII Brand

JMGACD-26P = M39016/18-036P

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

JMGACD-26P = M39016/18-036P

Search Keywords: JMGACD26P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGACD-26P
Alias/AKA:
1-1617146-4, M39016/18-036P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
100 mA
Coil Resistance:
50 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
13
$190.61
25
$104.95
38
$72.88
50 +
$71.42