help desk software
Non-RoHS Equivalent
M39016/18-040M
M39016/18-040M
In Stock: 237
Minimum Order: 1
VIEW PRODUCT
JMGACD-12MW by te connectivity / cii brand
Image is representational - see mfr. specs

JMGACD-12MW

TE Connectivity / CII Brand

Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.53x10.41x7.62)mm THT Military Relay ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / CII Brand part JMGACD-12MW is a high-quality electromechanical relay designed for military applications. It operates at 12VDC with a coil resistance of 390 Ohm, allowing it to handle a current of up to 1A. The relay features double pole double throw (DPDT) configuration and has compact dimensions measuring 9.53mm x 10.41mm x 7.62mm, making it suitable for space-constrained environments. This through-hole technology (THT) relay offers superior reliability, performance, and durability. It is ideal for demanding military applications that require a rugged and dependable relay solution.

Product Highlights:

  • MGAD .100 Grid Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: JMGACD12MW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGACD-12MW
Alias/AKA:
M39016/18-040M, JTCD3-12BM, 1617146-4, JMCD-12MW
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
30.77 mA
Coil Resistance:
390 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 237

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$114.57
5
$94.53
10
$91.56
13
$90.65
25
$86.92
38
$86.06
50 +
$84.49