help desk software
JMGACD-12L by te connectivity / cii brand
Image is representational - see mfr. specs

JMGACD-12L

TE Connectivity / CII Brand

Signal Relay 12VDC 1A DPDT(9.4x9.4x7.11)mm THT ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

JMGACD-12L is a military/aerospace high-performance relay designed for demanding applications requiring reliable switching and signal control. It features a 12 VDC coil with 390 O resistance and 369 mW power rating, equipped with a coil suppression diode for protection against voltage spikes. The relay employs a 2 Form C (DPDT) contact arrangement with a 1 A contact current rating, housed in a hermetically sealed TO-5/100 grid package with long lead termination for printed circuit board mounting. Operating across a wide temperature range of -65°C to +125°C, the relay demonstrates exceptional environmental robustness with 30G vibration tolerance (10–3000 Hz) and 75G shock resistance (6 ms), making it suitable for aerospace, military, and other high-reliability applications where hermetic sealing and performance stability are critical.

Search Keywords: JMGACD12L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGACD-12L
Alias/AKA:
M39016/18-034L, 1617146-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
N/A
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
30.77 mA
Coil Resistance:
390 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
Long Leads

IN STOCK: 12

Can Ship immediately

You may purchase all in-stock quantity of 12

Stock lot only: 12

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$88.704
25
$80.640
38
$63.000
50 +
$61.740