JMGAC-5MW by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMGAC-5MW

JMGAC-5MW = M39016/17-037M ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JMGAC-5MW = M39016/17-037M

Product Highlights:

  • MGA .100 Grid Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: JMGAC5MW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGAC-5MW
Alias/AKA:
M39016/17-037M, 1-1617145-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
16.99 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is JMGAC-5MW RoHS compliant?

Yes, JMGAC-5MW is RoHS compliant.

What is the lead time for JMGAC-5MW?

The standard lead time for JMGAC-5MW is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$110.31
5
$108.50
10
$107.97
13
$107.70
25
$80.34
38
$80.14
50 +
$76.61