help desk software
JMGAC-5M by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMGAC-5M

Electromechanical Relay 5VDC 50Ohm 1A

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 5VDC 50Ohm 1A

Search Keywords: JMGAC5M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGAC-5M
Alias/AKA:
M39016/17-031M, 1-1617145-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
N/A
Relay Construction:
N/A
Contact Arrangement:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Maximum Current Rating:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Termination Style:
N/A

FREQUENTLY ASKED QUESTIONS

Is JMGAC-5M RoHS compliant?

No, JMGAC-5M is not RoHS compliant.

What is the lead time for JMGAC-5M?

The standard lead time for JMGAC-5M is approximately 22 weeks. In-stock quantities ship from Master Electronics.

  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 36

Can Ship immediately

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$65.07
5
$62.56
10
$61.65
20
$59.99
50
$59.23
100 +
$55.52