help desk software
JMGAC-26M by te connectivity / cii brand
Image is representational - see mfr. specs

JMGAC-26M

TE Connectivity / CII Brand

Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.53x10.41x7.11)mm THT Military Relay ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 1617145-9, also known as JMGAC-26M = M39016/17-036M, is a high-performance relay component designed to meet the rigorous demands of military and aerospace applications. This versatile relay is part of the MIL-PRF-39016 series, known for its reliability and robustness in mission-critical environments. It features a compact and durable construction, ensuring optimal performance even in harsh conditions. Ideal for use in telecommunications, defense systems, and other industrial applications, this relay component promises superior electrical performance and longevity. Its compliance with military specifications underscores its reliability, making it a trusted choice for engineers and designers seeking dependable relay solutions.

Product Highlights:

  • MGA .100 Grid Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: JMGAC26M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGAC-26M
Alias/AKA:
M39016/17-036M, 1617145-9
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1 A
Coil Current:
16.99 mA
Coil Resistance:
1.56 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

IN STOCK: 15

Can Ship immediately

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$60.18
5
$56.71
10
$55.85
25
$53.56
50
$53.43
100
$49.57
250 +
$44.21