help desk software
ROHs Equivalent
M39016/17-042L
M39016/17-042L
In Stock: 34
Minimum Order: 9
VIEW PRODUCT
JMGAC-26LW by te connectivity / cii brand
Image is representational - see mfr. specs

JMGAC-26LW

TE Connectivity / CII Brand

JMGAC-26LW = M39016/17-042L ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / CII Brand JMGAC-26LW M39016/17-042L is a high-reliability relay designed for demanding applications where performance and durability are critical. Known for its robust construction, this relay meets stringent military and aerospace standards, making it ideal for use in mission-critical systems. It offers exceptional electrical performance, ensuring reliable operation in challenging environments. The JMGAC-26LW features precision-engineered contacts and coils, providing excellent switching capabilities and long service life. Whether used in aerospace, defense, or other rigorous industries, this relay delivers consistent and trustworthy performance, making it a preferred choice for engineers and technicians worldwide.

Search Keywords: JMGAC26LW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGAC-26LW
Alias/AKA:
M39016/17-042L, 1617145-8
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
30.77 mA
Coil Resistance:
50 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 34

Can Ship immediately

MOQ for out of Stock Qty: 9

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$128.33
5
$128.01
9
$127.69
17
$83.20
26
$64.60
34 +
$63.31