help desk software
JMAWT-18XP by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMAWT-18XP

JMAWT-18XP=M28776/1-017P

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JMAWT-18XP=M28776/1-017P

Search Keywords: JMAWT18XP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMAWT-18XP
Alias/AKA:
M28776/1-017P, 8-1617352-9
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Relay Construction:
N/A
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Coil Current:
35.8 mA
Coil Resistance:
390 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is JMAWT-18XP RoHS compliant?

No, JMAWT-18XP is not RoHS compliant.

What is the lead time for JMAWT-18XP?

The standard lead time for JMAWT-18XP is approximately 29 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
13
$292.66
25
$161.14
38
$111.90
50 +
$109.66