JMAWDD-9XM
TE Connectivity / CII BrandTO-5 DPDT Established Reliability Relay
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
TO-5 DPDT Established Reliability Relay
Search Keywords: JMAWDD9XM
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMAWDD-9XM
Alias/AKA:
M39016/20-009M, 1617165-5
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
N/A
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
30.77 mA
Coil Resistance:
390 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
Long Leads
IN STOCK: 0
MOQ for out of Stock Qty: 3
Factory Lead-Time 30 Weeks
Price (USD)
Qty
Unit Price
3
$109.68
5
$98.72
8
$86.38
10
+
$84.65
English
Chinese
Spanish
