help desk software
JMAWD-6XL by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMAWD-6XL

Electromechanical Relay 6VDC 98Ohm 1A DPDT (10.3x9.398x7.112)mm THT Military Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 7-1617351-6 is a JMAD type relay designed for reliable switching. It operates with a nominal coil voltage of 6.0 VDC and has a coil resistance of 98 Ohms ±10%. The relay is specified to operate at 3.5 VDC and release at a minimum of 0.28 VDC. Engineered for demanding environments, it withstands a wide operating temperature range from -65°C to +125°C, vibration up to 30 g's, and shock up to 75 g's. With a contact rating for low-level signals up to 1A at 28 VDC for 100,000 operations, it is well-suited for high-reliability applications.

Product Highlights:

  • MAD TO-5 Relay Series
  • Input Voltage = 6 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: JMAWD6XL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMAWD-6XL
Alias/AKA:
M39016/15-029L, 7-1617351-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Maximum Current Rating:
1 A
Coil Current:
61.22 mA
Coil Resistance:
98 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
8-Pin Circular Plug

FREQUENTLY ASKED QUESTIONS

Is JMAWD-6XL RoHS compliant?

Yes, JMAWD-6XL is RoHS compliant.

What is the lead time for JMAWD-6XL?

The standard lead time for JMAWD-6XL is approximately 29 weeks. In-stock quantities ship from Master Electronics.

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing �

IN STOCK: 10

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 29 Weeks