help desk software
JMAW-5XP by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMAW-5XP

Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JMAW-5XP is a Type JMA electromagnetic relay designed for reliable switching in demanding environments. It features a 50 ohm coil resistance with a nominal voltage of 5.0 VDC, must operate voltage of 2.7 VDC, and must release voltage range of 0.22 VDC to 1.4 VDC. The relay offers contact ratings from low level to 1A at 28 VDC resistive with 100,000 operations life. Operating over a wide temperature range of -65°C to +125°C, it withstands vibration from 10 to 3000 CPS at 30 g's and shock of 75 g's for 6 ms duration. This relay is suitable for aerospace, military, and industrial applications requiring high reliability and environmental resilience.

Product Highlights:

  • MA TO-5 Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: JMAW5XP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMAW-5XP
Alias/AKA:
M39016/9-013P, 1-1617125-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
100 mA
Coil Resistance:
50 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is JMAW-5XP RoHS compliant?

No, JMAW-5XP is not RoHS compliant.

What is the lead time for JMAW-5XP?

The standard lead time for JMAW-5XP is approximately 43 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 13   can ship 1/4/27 

MOQ for out of Stock Qty: 8

Factory Lead-Time 43 Weeks

Price (USD)

Qty
Unit Price
1
$160.60
5
$160.20
8
$159.80
16
$98.34
24
$77.85
32 +
$76.29